EMC70DTBS-S189

Heilind Number:SULEMC70DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTBS-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC70DTBS-S189, designed for high-performance applications. With a compact pitch of 2.54mm (.1in) and two rows of 140 female contacts, this connector ensures reliable connectivity in space-constrained environments. Featuring side hole mount and through-hole termination methods with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's suitable for diverse industrial settings. The loop bellow contact type and right-angle orientation facilitate easy and secure connections. With a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), it offers a perfect fit for PCB assemblies. Ideal for demanding applications, this connector meets the highest standards of quality and performance. Upgrade your connectivity solutions with the EMC70DTBSS189.