EMC70DTBS

Heilind Number:SULEMC70DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTBS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTBS

Detailed Description

The EMC70DTBS is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in even the harshest environments. This female connector, with two rows and a side-hole mount type, offers easy installation on PCBs. The termination method of thru-hole soldering guarantees secure and stable connections. Its loop bellow contact type, made of gold-plated phosphor bronze, ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed and high-power applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its right-angle orientation, along with 140 positions and a tail length of 4.57mm, provides flexibility in PCB layout design. The connector's compact size, with a height of 15.49mm and a width of 9.4mm, saves valuable space on the board. Meeting the highest quality standards, it is perfect for applications where reliability is paramount. Whether in aerospace, defense, industrial, or telecommunications, the EMC70DTBS guarantees seamless and durable connectivity.