EMC70DTBT-S189

Heilind Number:SULEMC70DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTBT-S189

Detailed Description

EMC70DTBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, it ensures secure and reliable connections in industrial settings. Featuring Phosphor Bronze contacts with gold plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and 140 positions offer ample connectivity options, while the loop bellow contact type and right-angle orientation enhance flexibility in installation. Rated for 700 VAC and 3A, this connector is suitable for high-power transmission. Its operating temperature range of -65 to 125°C makes it ideal for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it's space-efficient yet easy to handle. The termination through-hole method and gold plating ensure easy and reliable soldering. Perfect for use in aerospace, military, and industrial applications, the EMC70DTBT-S189 is a top choice for high-reliability connectivity solutions.