| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC70DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC70DTBT |
EMC70DTBT
| Heilind Number: | SULEMC70DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC70DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC70DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3 A, it guarantees safe and efficient power transmission. The gold-plated contacts offer excellent conductivity while the loop bellow contact type and right-angle orientation optimize signal integrity. Meeting stringent quality standards, it operates flawlessly in temperatures ranging from -65 to 125 °C. With 140 positions and a threaded mount type, it provides secure and stable connections on your PCB. Trust the EMC70DTBT for your critical electronic systems.

