EMC70DTKH-S288

Heilind Number:SULEMC70DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTKH-S288

Detailed Description

The EMC70DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it meets the requirements of power and signal transmission. The female connector has 2 rows and 140 positions, making it ideal for complex PCB layouts. Its clearance hole mount type and card extender termination method offer easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for industrial and aerospace applications. Its loop bellow contact type and straddle orientation further enhance performance. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The EMC70DTKH-S288 is a reliable solution for your connectivity needs in mission-critical systems.