EMC70DTKI-S288

Heilind Number:SULEMC70DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTKI-S288

Detailed Description

Introducing the EMC70DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in a compact form factor. Featuring a female gender and loop bellow contact type, it ensures secure mating. The termination method of card extender with phosphor bronze contact material and gold plating guarantees excellent signal transmission. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and data-intensive tasks. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The straddle orientation and 140 positions provide versatility in PCB layout. With a connector height of 15.49mm and a width of 9.4mm, it offers easy installation. Trust the EMC70DTKI-S288 for robust and reliable connectivity in your electronic designs.