EMC70DTKI

Heilind Number:SULEMC70DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTKI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTKI

Detailed Description

Introducing the EMC70DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. The female gender, threaded mount type, and through-hole termination method ensure secure and stable installation. Boasting a 2-row design with 140 positions, it provides ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. With a voltage rating of 700 VAC, an amperage of 3A, and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Trust the EMC70DTKI for high-reliability connectivity in your PCB designs.