EMC70DTKN-S288

Heilind Number:SULEMC70DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTKN-S288

Detailed Description

The EMC70DTKN-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its female gender and loop bellow contact type offer secure mating, while its straddle orientation and two rows of 140 positions provide ample connectivity options. The termination method of card extender with gold plating guarantees low contact resistance and long-term durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained designs. Trust the EMC70DTKN-S288 for your critical board-to-board connection needs.