EMC70DTKN

Heilind Number:SULEMC70DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTKN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTKN

Detailed Description

Introducing the EMC70DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 140 positions accommodate complex circuitry, while the gold-plated contacts offer optimal signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it guarantees stability under varying conditions. The female gender, straight orientation, and loop bellow contact type make it versatile for different setups. With a contact termination method of thru hole, installation is secure and straightforward. Its compact size, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Ideal for industrial and electronic systems, the EMC70DTKN is the perfect choice for high-reliability connectivity solutions.