EMC70DTKT-S288

Heilind Number:SULEMC70DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTKT-S288

Detailed Description

Introducing the EMC70DTKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 700 VAC, it offers a secure link for power and signal transmission. The female gender, two rows, and threaded mount type make installation easy and efficient. Utilizing a card extender termination method and gold-plated contacts, this connector guarantees optimal conductivity. With 140 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. The loop bellow contact type and straddle orientation further enhance its versatility. Rated for an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Ideal for aerospace, defense, and industrial systems, the EMC70DTKT-S288 meets the highest standards of performance and durability.