EMC70DTKT

Heilind Number:SULEMC70DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTKT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTKT

Detailed Description

The EMC70DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with Phosphor Bronze contacts plated in Gold, this connector ensures reliable and low-resistance connections. With a straight orientation and threaded mount type, it offers secure and stable placement on the PCB. Its loop bellow contact type and 2.54mm pitch allow for efficient signal transmission, while the 700VAC voltage rating makes it suitable for power applications. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With 140 positions and a tail length of 4.83mm, it provides ample connectivity options. Ideal for industries requiring high reliability, such as aerospace or telecommunications, the EMC70DTKT is a top choice for mission-critical systems.