EMC70DTMD

Heilind Number:SULEMC70DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTMD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTMD

Detailed Description

Introducing the EMC70DTMD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a dual-row configuration featuring 140 female contacts made of durable phosphor bronze and plated with gold, this connector ensures optimal conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation provide secure mating and space-saving installation. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it meets stringent power transmission requirements. Its clearance hole mount type and thru-hole termination method offer easy and secure PCB assembly. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme environments. The compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the EMC70DTMD for efficient and durable board-to-board connections in your electronic designs.