EMC70DTMH-S189

Heilind Number:SULEMC70DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTMH-S189

Detailed Description

Introducing the EMC70DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of electronic systems. The female gender, right-angle orientation, and clearance hole mount type make it easy to install and use. Gold contact plating guarantees optimal signal transfer, while the loop bellow contact type offers stability and longevity. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layout. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for industrial and commercial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on your PCB. Trust in the EMC70DTMH-S189 for efficient and secure board-to-board connections.