EMC70DTMH

Heilind Number:SULEMC70DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTMH

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EMC70DTMH, offers high-performance connectivity for your electronic applications. Designed for durability and reliability, this connector features a female gender with two rows for efficient connection. With a clearance hole mount type and through-hole termination method, installation is straightforward. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700 VAC, it meets stringent performance requirements. The loop bellow contact type and right-angle orientation enhance versatility. With 140 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating temperature range of -65 to 125°C makes it suitable for various environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on your PCB. Gold termination plating ensures long-lasting performance. Ideal for high-reliability applications, this connector is a key component for your electronic designs.