EMC70DTMI-S189

Heilind Number:SULEMC70DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DTMI-S189

Detailed Description

Introducing the EMC70DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity and corrosion resistance. With 140 positions across two rows, it offers ample connectivity options. The threaded mount and through-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EMC70DTMI-S189 for efficient and durable board-to-board connections in your projects.