EMC70DTMI

Heilind Number:SULEMC70DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTMI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTMI

Detailed Description

Introducing the EMC70DTMI, a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting connectivity. Featuring a female gender, it offers a secure fit for seamless integration. The threaded mount type and thru-hole termination method guarantee stable and robust installation. Each of the 140 positions, with a pitch of 2.54mm, is meticulously engineered for optimal performance. Gold-plated contact material and loop bellow design provide excellent conductivity and signal integrity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and compact dimensions make it space-efficient, while the gold termination plating adds to its reliability. Ideal for industrial and commercial use, the EMC70DTMI is a vital component for your connectivity needs.