EMC70DTMS-S189

Heilind Number:SULEMC70DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTMS-S189

Detailed Description

Introducing the EMC70DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Engineered for efficiency, it boasts a 2.54mm pitch, 140 positions, and a 3A amperage rating, making it suitable for various electronic systems. The gold-plated contacts guarantee optimal signal transmission and longevity, while the loop bellow contact type and right-angle orientation facilitate secure and space-saving connections. Meeting stringent standards, including a 700VAC voltage rating and an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the EMC70DTMS-S189 for seamless and durable interconnect solutions.