| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC70DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC70DTMS |
EMC70DTMS
| Heilind Number: | SULEMC70DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC70DTMS |
| ECAD Model: |
Specifications
Detailed Description
Meet the EMC70DTMS, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity, even in harsh environments. With a pitch of 2.54mm (.1 in) and featuring two rows with 140 positions, it offers ample connectivity options. The Loop Bellow contact type and gold plating guarantee optimal signal transmission, while the right-angle orientation and side hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial settings. Its gold termination plating further enhances durability. Trust the EMC70DTMS for seamless and efficient board-to-board connections in your projects.

