EMC70DTMT-S189

Heilind Number:SULEMC70DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTMT-S189

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Connector, SKU EMC70DTMT-S189, designed for high-reliability board-to-board PCB connections. With a current rating of 3A and a voltage withstand of 700 VAC, this connector ensures robust power delivery. Featuring two rows of 140 loop bellow contacts with gold plating, it guarantees low contact resistance and high durability. The right-angle orientation and threaded mount type make it ideal for space-constrained applications. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector, measuring 15.49mm in height and 9.4mm in width, offers easy installation on PCBs. Its gold-plated termination and phosphor bronze contacts ensure reliable signal transmission. Perfect for demanding industrial and electronic systems, the EMC70DTMTS189 is a top choice for high-performance connectivity.