EMC70DTMT

Heilind Number:SULEMC70DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTMT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DTMT

Detailed Description

Introducing the EMC70DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features two rows with a total of 140 positions, allowing for secure and reliable connections. With a threaded mount type and right-angle orientation, it offers convenient installation onto PCBs. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Rated for 700 VAC and 3A, it meets stringent power requirements. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type provides robust contact retention. The tail length of 6.35mm facilitates easy soldering. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the board. This connector is ideal for applications where reliability and performance are paramount. Elevate your connectivity with the EMC70DTMT.