| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM02DRAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 4 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 4 |
| SKU: | SULEMM02DRAN |
EMM02DRAN
| Heilind Number: | SULEMM02DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM02DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM02DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and right-angle orientation offer versatility in circuit board layouts. Featuring gold-plated contacts and a full bellow design, it guarantees excellent signal transfer and durability. With a 5A current rating, 950VAC voltage, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its through-hole termination method and 3.96mm pitch make for easy installation. Trust the EMM02DRAN for secure and efficient board-to-board connections in your electronic systems.

