| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM02DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM02DREN |
EMM02DREN
| Heilind Number: | SULEMM02DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM02DREN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .00 Female Board-to-Board PCB Connector, SKU EMM02DREN, is a high-performance component designed for critical electronic applications. With a 5A amperage rating and 950VAC voltage, it ensures reliable power transmission. Featuring two rows and four positions with full bellow contact type, it guarantees secure and stable connections. The termination method of eyelet with gold plating on phosphor bronze contacts offers excellent conductivity and durability. With a pitch of 3.96mm, it is suitable for high-density PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring 10.95mm in height and .325in in width, it offers easy installation. This connector is perfect for aerospace, defense, and industrial applications, where reliability is paramount.

