EMM02DRFN

Heilind Number:SULEMM02DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM02DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM02DRFN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM02DRFN

Detailed Description

Introducing the EMM02DRFN, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures long-lasting durability even in demanding environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power delivery. Featuring a gender-specific design for seamless integration, this connector offers two rows of 4 positions each, with a pitch of 3.96mm for precise connections. The contact material is gold-plated phosphor bronze, enhancing conductivity and corrosion resistance. Its full bellow contact type and straight orientation make assembly easy and secure. With a wide operating temperature range of -65 to 125°C, it is suitable for various applications. The termination method is through-hole, with gold plating for added reliability. Measuring 10.95mm in height and .325 in width, it fits compactly on PCBs. Trust the EMM02DRFN for efficient and durable board-to-board connections in your electronic designs.