EMM02DRKN-S13

Heilind Number:SULEMM02DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM02DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM02DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:4
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM02DRKN-S13

Detailed Description

Introducing the EMM02DRKN-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With a compact form factor and two rows of female connectors, this connector offers seamless integration into your PCB layouts. Engineered with PBT and phosphor bronze materials, it ensures durability and excellent conductivity. The gold-plated contacts and full bellow design guarantee optimal signal transmission and minimal signal loss. Operating at a maximum voltage of 950 VAC and an amperage of 5A, it meets the demands of high-power applications. With a pitch of 3.96 mm and 4 positions, it provides versatility in circuit connections. The card extender termination method and straddle orientation offer easy and secure installation. Suitable for a wide range of industries, this connector is a reliable solution for your connectivity needs. Trust in the EMM02DRKN-S13 for robust and high-quality PCB connections.