| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM02DRKN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM02DRKN |
EMM02DRKN
| Heilind Number: | SULEMM02DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM02DRKN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 2-Row Female Connector, SKU EMM02DRKN, ensures reliable PCB connections at 5A and 950VAC. Made for demanding environments, it features gold-plated phosphor bronze contacts for superior conductivity and durability. With a pitch of 3.96mm, it offers efficient signal transmission. The straight orientation and through-hole termination method simplify installation on PCBs. Operating from -65 to 125°C, it guarantees performance in extreme conditions. Measuring 10.95mm in height and 8.26mm in width, this connector is suitable for various applications in the hi-rel sector. Its 4 positions and full bellow contact type further enhance connectivity. Trust the EMM02DRKN for secure and high-quality board-to-board and card edge connections.

