EMM02DRPN

Heilind Number:SULEMM02DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM02DRPN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM02DRPN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM02DRPN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM02DRPN. This female connector features two rows with a pitch of 3.96mm (.156 in) and 4 positions, making it ideal for secure and reliable connections in electronic assemblies. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and durability. The straight orientation and thru-hole termination method with a tail length of 10.36mm (.408 in) allow for easy installation on PCBs. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various high-performance applications. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.26mm in width, makes it space-efficient on the board. Whether for industrial machinery, telecommunications, or aerospace systems, the EMM02DRPN guarantees dependable connectivity.