EMM02DRTN-S13

Heilind Number:SULEMM02DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM02DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM02DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULEMM02DRTN-S13

Detailed Description

Introducing the EMM02DRTN-S13, a high-performance female board-to-board PCB connector designed for critical applications. Featuring a robust construction with Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission with a current rating of 5A and a maximum voltage of 950VAC. With two rows of 4 positions each, it offers ample connectivity in a compact form factor. The Full Bellow contact type and Card Extender termination method guarantee secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, and with a tail length of 3.1mm, this connector is ideal for demanding environments. Its orientation allows for straddle mounting, while its dimensions of 10.95mm in height and 8.26mm in width provide versatility in installation. Perfect for industrial, aerospace, and telecommunications applications, the EMM02DRTN-S13 is a dependable solution for your connectivity needs.