EMM02DRTN

Heilind Number:SULEMM02DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM02DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM02DRTN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM02DRTN

Detailed Description

Introducing SKU EMM02DRTN, a reliable and high-performance connector designed for board to board PCB connections. This female connector features two rows with a pitch of 3.96mm, allowing for secure and efficient mating. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The full bellow contact type and straight orientation make it easy to insert and remove cables. Operating at a voltage of 950 VAC and an amperage of 5A, it's suitable for various electronic applications. Its termination method through hole and gold plating guarantee stable connections even in harsh environments. With a temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, measuring 10.95mm in height and 8.26mm in width, is perfect for space-constrained PCB layouts. Trust in the EMM02DRTN for seamless and robust connectivity in your projects.