EMM02DRUN

Heilind Number:SULEMM02DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM02DRUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM02DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULEMM02DRUN

Detailed Description

Introducing the EMM02DRUN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this female connector features two rows with a pitch of 3.96mm (.156in), accommodating up to four positions. With a rated voltage of 950 VAC and an amperage of 5A, it ensures reliable power transmission. The full bellow contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. Its straight orientation and no mounting design offer easy integration. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size, measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it's ideal for space-constrained PCB layouts. Trust the EMM02DRUN for secure and efficient connections in your electronic systems.