EMM02DRXN

Heilind Number:SULEMM02DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM02DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM02DRXN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM02DRXN

Detailed Description

Introducing the EMM02DRXN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Crafted with precision, this connector features a robust construction of PBT and phosphor bronze, ensuring durability and efficient power transfer. With a 5A amperage and 950VAC voltage rating, it guarantees stable performance even under high loads. The female gender, 2 rows, and 4 positions make it versatile for various applications. Its thru-hole termination method and gold-plated contacts provide secure and low-resistance connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for critical systems. The straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width allow for easy integration. Trust the EMM02DRXN for your connectivity needs in aerospace, defense, and industrial settings.