EMM02DRYN

Heilind Number:SULEMM02DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM02DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM02DRYN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM02DRYN

Detailed Description

Introducing the SKU EMM02DRYN, a high-quality board to board PCB connector designed for reliable and efficient electrical connections. With a current rating of 5A and a voltage withstand of 950VAC, this connector is perfect for demanding applications. Featuring two rows of contacts, each with 4 positions, it ensures secure connectivity. The termination method of through-hole soldering, using gold-plated phosphor bronze contacts, guarantees excellent conductivity and durability. With a pitch of 3.96mm and a straight orientation, it allows for easy and precise mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design with a height of 10.95mm and a width of 8.26mm saves space on the PCB. Trust in the EMM02DRYN for high-performance board-level interconnect solutions.