| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM02DSAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .27 in, 6.85 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 4 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 4 |
| SKU: | SULEMM02DSAN |
EMM02DSAN
| Heilind Number: | SULEMM02DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM02DSAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze .00 Female Connector, SKU EMM02DSAN. With a robust amperage rating of 5A and dual-row design for enhanced connectivity, this connector is perfect for high-performance applications. Featuring a thru-hole termination method and gold-plated contact material, it ensures reliable and durable connections. The 3.96mm pitch and 950VAC voltage rating make it suitable for a wide range of electronic devices. The right-angle orientation and 6.85mm tail length offer flexibility in PCB layout. Operating in harsh environments is no issue, thanks to its wide temperature range of -65 to 125°C. This connector, part of the Board To Board PCB Connectors category, guarantees top-notch quality and performance in every use case.

