EMM03DRAN

Heilind Number:SULEMM03DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM03DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM03DRAN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:6
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM03DRAN

Detailed Description

Introducing the EMM03DRAN, a high-performance board-to-board PCB connector designed for superior durability and reliability in demanding applications. This female connector features two rows of six contacts each, accommodating a total of 12 connections. With a pitch of 3.96mm (.156 inches) and a right-angle orientation, it offers convenient and space-saving integration into your PCB layout. The connector is rated for an amperage of 5A and a voltage of 950VAC, making it suitable for power and signal transmission. Its contact material and plating, phosphor bronze and gold respectively, ensure excellent conductivity and corrosion resistance. The termination method of through-hole soldering guarantees secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environmental conditions. With a connector height of 10.95mm (.431 inches) and a width of 8.26mm (.325 inches), it offers a compact yet robust solution for your connectivity needs. Perfect for applications in industries such as aerospace, defense, and telecommunications, the EMM03DRAN is a reliable choice for your next project.