EMM03DRFN

Heilind Number:SULEMM03DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM03DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM03DRFN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM03DRFN

Detailed Description

Featuring PBT and Phosphor Bronze construction, the EMM03DRFN connector ensures reliable electrical connectivity in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, this female connector is designed for high-performance applications. Boasting two rows with six positions, it offers ample connectivity options. The Thru Hole termination method and gold-plated contacts guarantee secure and durable connections. Its Full Bellow contact type and straight orientation further enhance its functionality. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained installations on PCBs or card edges. Trust in the EMM03DRFN for efficient and long-lasting board-to-board connectivity.