EMM03DRKN-S13

Heilind Number:SULEMM03DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM03DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM03DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:6
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM03DRKN-S13

Detailed Description

Introducing the EMM03DRKN-S13, a high-performance female board-to-board PCB connector designed for reliable signal transmission in electronic assemblies. This connector, featuring two rows of gold-plated phosphor bronze contacts with a pitch of 3.96mm, ensures secure and low-resistance connections, making it ideal for applications requiring a current rating of 5A and voltage of up to 950VAC. Its full bellow contact type and straddle orientation offer enhanced mechanical stability, while the termination method of card extender allows for easy installation. With a compact connector height of 10.95mm and a connector width of 8.26mm, it is suitable for space-constrained environments. Operating within a wide temperature range of -65 to 125°C, this connector is highly durable and dependable. The EMM03DRKN-S13 is RoHS compliant, meeting international standards for environmental responsibility, making it the perfect choice for your connectivity needs in aerospace, defense, and other demanding industries.