EMM03DRKN

Heilind Number:SULEMM03DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM03DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM03DRKN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM03DRKN

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM03DRKN. With a female gender and two rows, this connector offers reliable connectivity for your electronic applications. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures excellent conductivity and durability. The 3.96mm pitch and 950VAC voltage rating make it suitable for high-performance systems. Its Full Bellow contact type and straight orientation allow for secure connections. With six positions and Thru Hole termination method, it guarantees a stable and lasting assembly. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for various environments. Measuring 10.95mm in height and .325in in width, it fits seamlessly on PCBs. Trust in the quality and precision of our EMM03DRKN connector for your connectivity needs.