EMM03DRPN

Heilind Number:SULEMM03DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM03DRPN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM03DRPN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULEMM03DRPN

Detailed Description

Introducing the EMM03DRPN, a high-performance female connector designed for board-to-board PCB connections. Featuring two rows and six positions with a pitch of 3.96mm, this connector ensures reliable signal transmission in various electronic applications. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation make installation a breeze, while the termination method of thru hole soldering ensures secure attachment. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector is suitable for high-power setups. Operating seamlessly in a wide temperature range from -65 to 125°C, it is perfect for demanding environments. Boasting a connector height of 10.95mm and a width of 8.26mm, it offers compact yet efficient connectivity. Trust the EMM03DRPN for your critical PCB interconnection needs.