| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM03DRTN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM03DRTN |
EMM03DRTN
| Heilind Number: | SULEMM03DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM03DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMM03DRTN. Designed for high-performance applications, this connector features a female gender, dual rows with a total of 6 positions, and a straight orientation. With a pitch of 3.96mm (.156in) and termination method through-hole, it offers reliable connectivity. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 950VAC and amperage of 5A, this connector is suitable for various industrial environments. Its compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), makes it ideal for space-constrained applications. Trust in the EMM03DRTN for secure and efficient board-to-board connections in your projects.

