| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM03DRUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM03DRUN |
EMM03DRUN
| Heilind Number: | SULEMM03DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM03DRUN |
| ECAD Model: |
Specifications
Detailed Description
The SKU EMM03DRUN features a female connector with two rows, suitable for PCB applications. With a pitch of 3.96mm (.156in), it offers 6 positions and a contact rating of 5A at 950VAC. Constructed from PBT and phosphor bronze, it ensures durability even in harsh environments with an operating temperature range of -65 to 125°C. The termination method is through-hole, and the contacts are gold-plated for reliable conductivity. With a straight orientation and a tail length of 5.72mm (.225in), this connector is easy to install. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it is compact yet efficient. Perfect for board-to-board and card edge connections, this product is a dependable choice for various electronic applications.

