EMM03DRXN

Heilind Number:SULEMM03DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM03DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM03DRXN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM03DRXN

Detailed Description

Introducing SKU EMM03DRXN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of durable PBT and Phosphor Bronze contacts, each plated with gold for optimal signal transmission. With a pitch of 3.96mm (.156 inches) and 6 positions, it offers reliable connectivity in compact spaces. The straight orientation and no mounting requirement make installation easy. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its full bellow contact type ensures secure mating, while the 10.95mm (.431 inches) height and .325 inches (8.26mm) width provide stability on the PCB. The termination method of thru-hole soldering and gold plating guarantee long-term durability. Perfect for demanding environments, this connector is a crucial component for ensuring seamless electronic connections.