EMM03DRYN-S13

Heilind Number:SULEMM03DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM03DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM03DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:6
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM03DRYN-S13

Detailed Description

Introducing the EMM03DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliable power delivery with an amperage rating of 5A and a voltage capacity of 950VAC. Featuring a female gender, two rows of contacts, and a pitch of 3.96mm (.156 in), it offers seamless connectivity in electronic systems. The contact type, Full Bellow, guarantees optimal signal transmission, while the gold-plated termination ensures corrosion resistance. With a straddle orientation and 6 positions, it facilitates efficient PCB connections. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is a dependable choice for mission-critical environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it versatile for various electronic applications. Trust the EMM03DRYN-S13 for robust and high-reliability board-to-board connections.