| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM03DSAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 6 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM03DSAN |
EMM03DSAN
| Heilind Number: | SULEMM03DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM03DSAN |
| ECAD Model: |
Specifications
Detailed Description
The EMM03DSAN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a female gender and two rows, it offers seamless connectivity in electronic systems. Featuring Phosphor Bronze contacts plated with gold, it ensures low contact resistance and high durability. Operating at 5A and 950VAC, this connector is suitable for power-intensive applications. Its right-angle orientation and 6.85mm tail length facilitate easy installation on PCBs. With a pitch of 3.96mm and a temperature range of -65 to 125°C, it guarantees stable performance in various conditions. Ideal for aerospace, defense, and industrial sectors, the EMM03DSAN is a reliable solution for critical connectivity needs.

