EMM03DSEN-S13

Heilind Number:SULEMM03DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM03DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM03DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:6
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULEMM03DSEN-S13

Detailed Description

Experience seamless connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector. Designed for high performance, this connector features a dual-row configuration with 6 female contacts, each crafted from durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures reliable power transmission. The full bellow contact type and straddle orientation guarantee secure mating, while the termination method using a card extender offers easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its compact dimensions of 10.95mm in height and 8.26mm in width make it suitable for space-constrained applications. Trust in the quality and performance of our EMM03DSENS13 connector for all your PCB connection needs.