EMM03DSEN

Heilind Number:SULEMM03DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM03DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM03DSEN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM03DSEN

Detailed Description

Introducing the EMM03DSEN, a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows with a pitch of 3.96mm (.156 inches), this connector offers six positions with a current rating of 5A and a voltage rating of 950VAC. Crafted with precision, it utilizes phosphor bronze contacts plated with gold for enhanced conductivity and durability. The termination method using eyelets ensures secure attachment. With a straight orientation and a tail length of 5.72mm (.225 inches), it provides easy and efficient installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and automotive. Trust in the EMM03DSEN for superior performance in your connectivity needs.