EMM06DCKD-S288

Heilind Number:SULEMM06DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DCKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a durable construction designed for high-reliability applications. This connector, with SKU EMM06DCKD-S288, boasts two rows with a total of 12 positions, perfect for connecting multiple components on a circuit board. With a clearance hole mount type and card extender termination method, installation is a breeze. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at an impressive 950 VAC voltage and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 4.45mm and a compact connector height of 15.49mm, it offers a space-efficient solution without compromising performance. Meeting stringent quality standards, this connector is ideal for demanding environments with an operating temperature range of -65 to 125°C. Upgrade your PCB connections with the EMM06DCKDS288 for reliable and efficient performance.