EMM06DCKD

Heilind Number:SULEMM06DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DCKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DCKD

Detailed Description

Introducing the EMM06DCKD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of female contacts with a pitch of 3.96mm, this connector offers 12 positions with a maximum amperage of 3A and a voltage rating of 950VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a straight orientation and clearance hole mount type, installation is quick and easy. Operating temperature range of -65 to 125°C makes it suitable for a variety of environments. The loop bellow contact type and gold termination plating further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet sturdy. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, the EMM06DCKD is the perfect choice for high-reliability connectivity solutions.