EMM06DCKH

Heilind Number:SULEMM06DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DCKH

Detailed Description

The EMM06DCKH is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze materials, it ensures long-lasting performance even in demanding environments. With a maximum amperage of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. This female connector with two rows and 12 positions offers secure connectivity, with gold-plated contacts for optimal signal transfer. The thru-hole termination method and clearance hole mount type make installation easy and secure. Its straight orientation and loop bellow contact type further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. Gold termination plating adds to its durability and conductivity. Overall, the EMM06DCKH is a dependable choice for high-performance PCB connectivity needs.