EMM06DCKI-S288

Heilind Number:SULEMM06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DCKI-S288

Detailed Description

The EMM06DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female configuration with two rows for secure connection, this connector boasts a rugged threaded mount type and reliable card extender termination method. Constructed with robust PBT and phosphor bronze materials, it ensures durability and longevity. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm, it provides efficient signal transmission with a voltage rating of 950 VAC. The contact type is loop bellow, guaranteeing a stable connection in any orientation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Gold termination plating further enhances its reliability. Overall, the EMM06DCKI-S288 is a top-of-the-line connector that meets the highest standards in performance and durability.