| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM06DCKI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEMM06DCKI |
EMM06DCKI
| Heilind Number: | SULEMM06DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM06DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM06DCKI. Designed for high-performance connectivity in electronic devices, this female connector features two rows and 12 positions, with a threaded mount type for secure attachment. Its contact material is gold-plated phosphor bronze, ensuring reliable conductivity even in demanding environments. With a 3A amperage and 950VAC voltage rating, it meets stringent power transmission requirements. The straight orientation and loop bellow contact type make for easy and efficient connections. Operating temperature range from -65 to 125°C guarantees performance in extreme conditions. Tailored for applications in aerospace, defense, and industrial sectors, this connector is a critical component for your PCB assembly needs.

