| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM06DCKN-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEMM06DCKN-S288 |
EMM06DCKN-S288
| Heilind Number: | SULEMM06DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM06DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM06DCKN-S288, designed for high-performance connectivity in electronic systems. This female connector, featuring two rows with a pitch of 3.96mm (.156 in), offers 12 positions and is rated for 3A at 950VAC. Crafted with durable phosphor bronze contacts plated in gold, it ensures reliable signal transmission. The termination method, Card Extender, and orientation, Straddle, make it versatile for various PCB applications. With a wide operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, allows for efficient PCB integration. Ideal for high-reliability systems, this connector guarantees performance excellence.

